HARTING Han ORV3 Female 32A Crimp Contact for use with ORV3
- RS Stock No.:
- 181-555
- Mfr. Part No.:
- 09930006243
- Brand:
- HARTING
Bulk discount available
Subtotal (1 pack of 5 units)*
£4.87
(exc. VAT)
£5.84
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 49 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | £4.87 | £0.974 |
| 5 - 9 | £4.48 | £0.896 |
| 10 + | £4.05 | £0.81 |
*price indicative
- RS Stock No.:
- 181-555
- Mfr. Part No.:
- 09930006243
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | Han ORV3 | |
| Accessory Type | Crimp Contact | |
| Contact Plating | Copper Alloy | |
| For Use With | ORV3 | |
| Contact Material | Copper Alloy | |
| Current Rating | 32A | |
| Gender | Female | |
| Termination Method | Crimp | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series Han ORV3 | ||
Accessory Type Crimp Contact | ||
Contact Plating Copper Alloy | ||
For Use With ORV3 | ||
Contact Material Copper Alloy | ||
Current Rating 32A | ||
Gender Female | ||
Termination Method Crimp | ||
- COO (Country of Origin):
- DE
Harting Han ORV3 Series Heavy Duty Power Connector Contact, 32A Current Rating, 6mm² Minimum Wire size - 09930006243
This heavy duty power connector contact is designed for robust electrical connections in industrial applications. Specifically developed for use with ORV3, it features a female configuration that enables secure connections. With a current rating of 32A and constructed from durable copper alloy, this crimp contact ensures reliability and performance in demanding environments.
Features & Benefits
• Designed for high current applications, ensuring optimal performance
• Constructed from copper alloy for enhanced durability
• Features a crimp termination method for secure connections
• Compatible with ORV3, providing versatile wiring solutions
• Suitable for use with minimum wire sizes of 6mm²
• Reliable female power connector for effective connectivity
• Constructed from copper alloy for enhanced durability
• Features a crimp termination method for secure connections
• Compatible with ORV3, providing versatile wiring solutions
• Suitable for use with minimum wire sizes of 6mm²
• Reliable female power connector for effective connectivity
Applications
• Utilised in industrial machinery for secure electrical connections
• Effective in automation systems for reliable wiring connections
• Used in electrical control panels to manage power flow
• Integrates seamlessly into mechanical assemblies requiring sturdy contacts
• Effective in automation systems for reliable wiring connections
• Used in electrical control panels to manage power flow
• Integrates seamlessly into mechanical assemblies requiring sturdy contacts
What current capacity can be accommodated using this connector?
This connector is rated for a current capacity of 32A, suitable for various high current applications.
Which wire size is compatible for crimping with this connector?
It supports a minimum wire size of 6mm², making it effective for substantial electrical loads.
What material is used for the contact construction?
The contact is made from copper alloy, offering excellent conductivity and durability in industrial settings.
How does the crimp termination method benefit installation?
The crimp termination method provides a robust connection that enhances electrical performance while simplifying installation processes.
Is this connector suitable for use in harsh environments?
Yes, the copper alloy material ensures resistance to wear and corrosion, making it suitable for use in demanding industrial environments.
