HARTING Han ORV3 Female 32A Crimp Contact for use with ORV3

Bulk discount available

Subtotal (1 pack of 5 units)*

£4.87

(exc. VAT)

£5.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 47 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 - 4£4.87£0.974
5 - 9£4.48£0.896
10 +£4.05£0.81

*price indicative

RS Stock No.:
181-554
Mfr. Part No.:
09930006242
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

Han ORV3

Accessory Type

Crimp Contact

Contact Plating

Copper Alloy

For Use With

ORV3

Contact Material

Copper Alloy

Current Rating

32A

Gender

Female

Termination Method

Crimp

COO (Country of Origin):
DE

Harting Han ORV3 Series Heavy Duty Power Connector Contact, 32A Current Rating, 4mm² Minimum Wire size - 09930006242


This heavy-duty power connector contact is an essential accessory for electrical applications, specifically designed for use within the ORV3 range. It features a female configuration and employs crimp termination methods, ensuring robust and reliable connections. The contact is constructed from durable copper alloy, suitable for high current applications, with a current rating of up to 32A. With a minimum wire size of 4mm², this product meets the demands of industrial connector solutions in various environments.

Features & Benefits


• Crimp contact design ensures strong and secure electrical connections
• Copper alloy construction offers excellent conductivity and durability
• Rated for 32A current to support high power applications
• Compatible with ORV3 series for increased versatility in use
• Female connector promotes ease of use in assembly and installation
• Suitable for a range of industrial applications and environments

Applications


• Used with Han ORV3 series connectors
• Utilised in automation and control systems
• Effective in mechanical assembly setups
• Ideal for connecting power supplies in electrical installations

What is the maximum current rating for this connector?


The connector is designed to handle a maximum current of 32A, making it suitable for high power applications.

What materials are used in the construction of this contact?


This contact is made from copper alloy, which provides excellent electrical conductivity and resistance to wear.

What type of termination method does this connector use?


It uses a crimp termination method, ensuring a secure connection that can withstand vibrations and mechanical stresses.

What wire size is required for optimal performance with this connector?


The product requires a minimum wire size of 4mm² to ensure proper connectivity and performance in electrical applications.

How does this connector enhance the reliability of electrical connections?


The robust copper alloy construction and secure crimp termination ensure reliable and consistent electrical connections in demanding industrial settings.