HARTING Han ORV3 Power Male 32A Crimp Contact for use with ORV3
- RS Stock No.:
- 181-552
- Mfr. Part No.:
- 09930006144
- Brand:
- HARTING
Bulk discount available
Subtotal (1 pack of 5 units)*
£6.99
(exc. VAT)
£8.39
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 49 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | £6.99 | £1.398 |
| 5 - 9 | £6.44 | £1.288 |
| 10 + | £5.81 | £1.162 |
*price indicative
- RS Stock No.:
- 181-552
- Mfr. Part No.:
- 09930006144
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | Han ORV3 Power | |
| Accessory Type | Crimp Contact | |
| Contact Plating | Copper Alloy | |
| For Use With | ORV3 | |
| Contact Material | Copper Alloy | |
| Current Rating | 32A | |
| Gender | Male | |
| Termination Method | Crimp | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series Han ORV3 Power | ||
Accessory Type Crimp Contact | ||
Contact Plating Copper Alloy | ||
For Use With ORV3 | ||
Contact Material Copper Alloy | ||
Current Rating 32A | ||
Gender Male | ||
Termination Method Crimp | ||
- COO (Country of Origin):
- DE
Harting Han ORV3 Power Series Heavy Duty Power Connector Contact, 32A Current Rating, 10mm² Minimum Wire size - 09930006144
This heavy duty power connector contact is specifically designed for reliable electrical connections within industrial applications. Tailored for use with the Han ORV3 connector, this male crimp contact ensures seamless integration with various systems requiring robust connectivity. Constructed from copper alloy, the contact offers a current rating of 32A, making it suitable for high-current requirements in automation and mechanical settings.
Features & Benefits
• Constructed from copper alloy for improved conductivity
• Designed for crimp termination, simplifying installation
• 32A current rating supporting high load demands
• Male gender configuration tailored for secure connections
• Compatible with ORV3 systems, ensuring versatile use
• Ideal for industrial connector solutions enhancing performance
• Designed for crimp termination, simplifying installation
• 32A current rating supporting high load demands
• Male gender configuration tailored for secure connections
• Compatible with ORV3 systems, ensuring versatile use
• Ideal for industrial connector solutions enhancing performance
Applications
• Used with automation systems requiring reliable connections
• Suitable for electrical installations in mechanical environments
• Utilised in heavy machinery for power distribution
• Effective in panel wiring for enhanced electrical performance
• Applied in manufacturing equipment needing high current flows
• Suitable for electrical installations in mechanical environments
• Utilised in heavy machinery for power distribution
• Effective in panel wiring for enhanced electrical performance
• Applied in manufacturing equipment needing high current flows
What size wire is compatible with this contact?
The contact requires a minimum wire size of 10mm² for optimal performance, ensuring secure and efficient connections.
How does the crimp termination method benefit installation?
Crimp termination provides a strong mechanical connection, reducing the risk of loosening during operation, which enhances long-term reliability.
What is the significance of the copper alloy material?
Copper alloy offers excellent electrical conductivity and resistance to corrosion, ensuring a durable and efficient connection over time.
In what types of environments can this contact operate effectively?
The contact is designed for industrial environments, managing high currents reliably amidst challenging conditions, such as vibrations and temperature fluctuations.
