- RS Stock No.:
- 800-6740
- Mfr. Part No.:
- 11200030300
- Brand:
- HARTING
Available to back order for despatch 24/06/2024
Added
Price Each
£8.92
(exc. VAT)
£10.70
(inc. VAT)
Units | Per unit |
1 - 9 | £8.92 |
10 - 24 | £8.72 |
25 + | £8.48 |
- RS Stock No.:
- 800-6740
- Mfr. Part No.:
- 11200030300
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han-Yellock 10 Housings
The Han-Yellock 10 system is a product series that retains the core functionality of other series but is significantly different from current size and shape formats. The Han-Yellock 10 connector series makes many new functions possible, with increased variability, simplified handling and maximized safety. Han-Yellock 10 housings offered in angled or straight versions, that are compatible with Han 3A connector components, suitable for many industrial applications.
Compatible with all inserts size Han 3A
Easy handling
Resistance to vibrations and shock
IP67 rated once assembled
Easy handling
Resistance to vibrations and shock
IP67 rated once assembled
Specifications
Attribute | Value |
---|---|
Series | Han-Yellock |
Type | Housing |
Range | Han Yellock 10 |
For Use With | Han-Yellock Connectors |
Related links
- HARTING Heavy Duty Power Connector Insert Han-Yellock Series, 5 Contacts
- HARTING Han-Yellock Heavy Duty Power Connector Hood, M32 Thread
- HARTING Han Q Heavy Duty Power Connector Hood
- HARTING Han-Yellock Heavy Duty Power Connector Hood, M25 Thread
- HARTING Han-Yellock Heavy Duty Power Connector Hood, M20 Thread
- HARTING Han-Yellock Heavy Duty Power Connector Housing
- HARTING Han-Yellock Heavy Duty Power Connector Housing, M20 Thread
- HARTING Han B Heavy Duty Power Connector Hood