Neutrik Eyelet, CP-X25-R12M Series 1 Way
- RS Stock No.:
- 284-3399
- Mfr. Part No.:
- 1027367
- Brand:
- Neutrik
Subtotal (1 box of 25 units)*
£643.825
(exc. VAT)
£772.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 25 + | £25.753 | £643.83 |
*price indicative
- RS Stock No.:
- 284-3399
- Mfr. Part No.:
- 1027367
- Brand:
- Neutrik
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Neutrik | |
| Gender | Female | |
| Accessory Type | Eyelet | |
| Number of Contacts | 1 | |
| Series | CP-X25-R12M | |
| Select all | ||
|---|---|---|
Brand Neutrik | ||
Gender Female | ||
Accessory Type Eyelet | ||
Number of Contacts 1 | ||
Series CP-X25-R12M | ||
The Neutrik cPot ready-to-connect cable is a crucial component in various applications.
Length 0.25 m
Related links
- Neutrik Eyelet, CP-X25-R12M Series 1 Way
- Neutrik Connector For Use With Connectors
- Harting Contact, Han-Fast Lock Series 1 Way
- Contact For Use With Heavy Duty Power Connector
- Telemecanique Sensors Sensor accessorirs For Use With End fitting
- HARTING Coding With Guide Pins or Bushes For Use With Guided Pins/Bushes
- HARTING Coding With Guide Pins or Bushes For Use With Screw Adapter
- TE Connectivity Heavy Duty Power Connector For Use With Heavy Duty Connectors
