Han-Yellock Male 20A Crimp Contact Minimum Wire Size 0.5mm² Maximum Wire Size 0.5mm² for use with Modules
- RS Stock No.:
- 173-7713
- Mfr. Part No.:
- 11050006102
- Brand:
- HARTING
Discontinued product
- RS Stock No.:
- 173-7713
- Mfr. Part No.:
- 11050006102
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han Yellock Crimp Terminals
A selection of male contacts suitable for use with the Han Yellock range of connectors.
Specifications
Attribute | Value |
---|---|
Series | Han-Yellock |
Accessory Type | Crimp Contact |
For Use With | Modules |
Current Rating | 20A |
Minimum Wire Size mm² | 0.5mm² |
Gender | Male |
Maximum Wire Size mm² | 0.5mm² |
Termination Method | Crimp |