HARTING Heavy Duty Power Connector Module, Female, Han-Modular Series
- RS Stock No.:
- 173-7545
- Mfr. Part No.:
- 19410012700
- Brand:
- HARTING
Subtotal (1 pack of 2 units)*
£17.45
(exc. VAT)
£20.94
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 18 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | £8.725 | £17.45 |
*price indicative
- RS Stock No.:
- 173-7545
- Mfr. Part No.:
- 19410012700
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Gender | Female | |
| Series | Han-Modular | |
| Type | Connector Module | |
| For Use With | Heavy Duty Power Connectors | |
| Range | Han 6B Eco | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Gender Female | ||
Series Han-Modular | ||
Type Connector Module | ||
For Use With Heavy Duty Power Connectors | ||
Range Han 6B Eco | ||
- COO (Country of Origin):
- DE
Han Eco PE Contact Modules
Optional PE modules developed specifically for the Han-Eco® hoods and housings to hold the protective ground conductor.
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
Related links
- HARTING Heavy Duty Power Connector Module Han-Modular Series
- HARTING Heavy Duty Power Connector Module Han Modular Series
- HARTING Heavy Duty Power Connector Module Han-Modular Series, 8 Contacts
- HARTING Heavy Duty Power Connector Module Han-Modular Series, 1 Contacts
- HARTING Heavy Duty Power Connector Module Han-Modular Series, 9 Contacts
- HARTING Heavy Duty Power Connector Module Han-Modular Series, 2 Contacts
- HARTING Heavy Duty Power Connector Module Han-Modular Series, 4 Contacts
- HARTING Heavy Duty Power Connector Module Han-Modular Series, 6 Contacts
