HARTING Heavy Duty Power Connector Module, Male, Han-Modular Series

Bulk discount available

Subtotal (1 pack of 2 units)*

£24.48

(exc. VAT)

£29.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 38 unit(s) ready to ship
  • Plus 16 unit(s) shipping from 04 December 2025
  • Plus 34 unit(s) shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 - 8£12.24£24.48
10 - 22£10.63£21.26
24 - 48£9.97£19.94
50 +£9.18£18.36

*price indicative

RS Stock No.:
173-7544
Mfr. Part No.:
19410012600
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Gender

Male

Series

Han-Modular

Type

Connector Module

For Use With

Heavy Duty Power Connectors

Range

Han 6B Eco

Han Eco PE Contact Modules


Optional PE modules developed specifically for the Han-Eco® hoods and housings to hold the protective ground conductor.


Harting Han® Modular


The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.

Related links