- RS Stock No.:
- 146-9154
- Mfr. Part No.:
- 09140033501
- Brand:
- HARTING
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
£6.23
(exc. VAT)
£7.48
(inc. VAT)
Units | Per unit |
1 - 9 | £6.23 |
10 - 24 | £6.01 |
25 + | £5.48 |
- RS Stock No.:
- 146-9154
- Mfr. Part No.:
- 09140033501
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Harting Han-Modular series Connector module has 4 contacts and can be used with heavy duty power connectors.
Gender: Male, Female
Specifications
Attribute | Value |
---|---|
Gender | Female, Male |
Series | Han-Modular |
Type | Connector Module |
For Use With | Heavy Duty Power Connectors |
Pole Format | 3P |
Number of Rows | 1 |
Number of Contacts | 3 |
Related links
- HARTING Heavy Duty Power Connector Module Han-Modular Series, 3 Contacts
- HARTING Heavy Duty Power Connector Module Han-Modular Series, 9 Contacts
- HARTING Heavy Duty Power Connector Module Han-Modular Series, 8 Contacts
- HARTING Heavy Duty Power Connector Module Female 3 Contacts
- HARTING Heavy Duty Power Connector Module Han-Modular Series, 1 Contacts
- HARTING Heavy Duty Power Connector Module Han-Modular Series, 6 Contacts
- HARTING Heavy Duty Power Connector Module Han-Modular Series, 4 Contacts
- HARTING Power Connector Male 3 Contacts