- RS Stock No.:
- 125-1565
- Mfr. Part No.:
- 19140020501
- Brand:
- HARTING
Available to back order for despatch 18/07/2024
Added
Price Each
£10.64
(exc. VAT)
£12.77
(inc. VAT)
Units | Per unit |
1 + | £10.64 |
- RS Stock No.:
- 125-1565
- Mfr. Part No.:
- 19140020501
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han Modular Twin Housings and Hoods
Han modular twin housings and 2 piece hoods that which can accommodate two sets of inserts. These housings and hoods have a robust and compact space saving design and are quick and easy to assemble. The modular design offers a high degree of flexibility. These housings and hoods are made from aluminium with an impact resistant powder coating and contain NBR seals. A Han-Easy locking element ensures that a secure connection is made. When mated these Han connectors are rated at IP65.
Features and Benefits
Robust and compact space saving design
Accommodate two sets of inserts
Easy to assemble
Two part hoods
Flexible modular design
IP65 rated when assembled
Accommodate two sets of inserts
Easy to assemble
Two part hoods
Flexible modular design
IP65 rated when assembled
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
Specifications
Attribute | Value |
---|---|
Series | Han-Modular |
Type | Twin Hood |
Thread Size | M25 |
Range | Han |
For Use With | Heavy Duty Power Connectors |