- RS Stock No.:
- 110-9176
- Mfr. Part No.:
- 09140084720
- Brand:
- HARTING
6 In stock - FREE next working day delivery available
Added
Price Each
£36.51
(exc. VAT)
£43.81
(inc. VAT)
Units | Per unit |
1 - 9 | £36.51 |
10 - 24 | £34.68 |
25 - 49 | £32.86 |
50 + | £31.07 |
- RS Stock No.:
- 110-9176
- Mfr. Part No.:
- 09140084720
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
Product Details
Han RJ45 PreLink Set
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
Specifications
Attribute | Value |
---|---|
Current Rating | 1A |
Gender | Female |
Series | Han-Modular |
Type | Connector Module |
Voltage Rating | 50 V |
Range | Han |
Number of Contacts | 8 |
Related links
- HARTING Heavy Duty Power Connector Insert Female 8 Contacts
- HARTING Heavy Duty Power Connector Module Female 2 Contacts
- HARTING Heavy Duty Power Connector Module Male 8 Contacts
- HARTING Heavy Duty Power Connector Module Female 1 Contacts
- HARTING Heavy Duty Power Connector Module Han-Modular Series, 8 Contacts
- HARTING Heavy Duty Power Connector Module Male 4 Contacts
- HARTING Heavy Duty Power Connector Module Female 4 Contacts
- HARTING Heavy Duty Power Connector Module Female to Female 16 Contacts