- RS Stock No.:
- 110-9163
- Mfr. Part No.:
- 09150016101
- Brand:
- HARTING
Discontinued product
- RS Stock No.:
- 110-9163
- Mfr. Part No.:
- 09150016101
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
Product Details
Han ETCS Contact
From Harting, this ETCS Contact is for use with Han Modular Connectors.
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
Specifications
Attribute | Value |
---|---|
Accessory Type | Coaxial Contact |
Gender | Male |
Current Rating | 16A |
Voltage Rating | 50 V |
Number of Contacts | 1 |
Range | Han |
Series | Han-Modular |
For Use With | Coaxial Connector |
Priced to Clear | Yes |
- RS Stock No.:
- 110-9163
- Mfr. Part No.:
- 09150016101
- Brand:
- HARTING