Staubli Spacer, CTD-DIP Series , For Use With Power Connectors
- RS Stock No.:
- 564-828
- Mfr. Part No.:
- 35.4135
- Brand:
- Staubli
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 564-828
- Mfr. Part No.:
- 35.4135
- Brand:
- Staubli
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Accessory Type | Spacer | |
| Series | CTD-DIP | |
| For Use With | Power Connectors | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Accessory Type Spacer | ||
Series CTD-DIP | ||
For Use With Power Connectors | ||
- COO (Country of Origin):
- CH
The Staubli Spacer is designed for quick and tool-free insertion into frames, ensuring effortless installation and removal using a standard flat screwdriver. Made from railway-compliant materials, it offers excellent vibration and shock resistance, making it reliable even in challenging conditions.
PA contact carrier material
Dips for filling up empty frame spaces
Dimensions 21 x 3.3mm
Dips for filling up empty frame spaces
Dimensions 21 x 3.3mm
Related links
- Staubli Pin Carrier For Use With Power Connectors
- Staubli Socket Carrier For Use With Power Connectors
- Staubli Socket Carrier For Use With Power Connectors
- Staubli Pin Carrier For Use With Power Connectors
- Staubli CTD-FP4 Housing, 4 Contacts
- Staubli CTD-FH4 Housing, 4 Contacts
- HARTING Guide Pin, For Use With Heavy Duty Power Connectors
- EPIC Coding Pin, For Use With Heavy Duty Power Connectors
