Staubli Socket Carrier, CTD-C1 Series , For Use With Power Connectors
- RS Stock No.:
- 564-527
- Mfr. Part No.:
- 35.4011
- Brand:
- Staubli
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 564-527
- Mfr. Part No.:
- 35.4011
- Brand:
- Staubli
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Staubli | |
Accessory Type | Socket Carrier | |
Gender | Female | |
Series | CTD-C1 | |
For Use With | Power Connectors | |
Select all | ||
---|---|---|
Brand Staubli | ||
Accessory Type Socket Carrier | ||
Gender Female | ||
Series CTD-C1 | ||
For Use With Power Connectors | ||
- COO (Country of Origin):
- CH
The Staubli Carrier tool-free insertion for seamless integration and easy removal with a standard flat screwdriver. Made from railway-compliant material, it ensures vibration and shock resistance, with coded carriers to guarantee correct polarity insertion. It's built for reliability in demanding environments.
7 pole Socket carrier
1mm signal contacts
Dimensions 21 x 6.8mm
1mm signal contacts
Dimensions 21 x 6.8mm
Related links
- Staubli Socket Carrier For Use With Power Connectors
- Staubli Pin Carrier For Use With Power Connectors
- Staubli Pin Carrier For Use With Power Connectors
- Staubli Spacer For Use With Power Connectors
- Staubli CTD-FP4 Housing, 4 Contacts
- Staubli CTD-FH4 Housing, 4 Contacts
- EPIC Guide Pin and Socket, For Use With Heavy Duty Power Connectors
- Phoenix Contact Module Carrier Frame