Phoenix Contact Docking Frame Thread Size B6, For Use With Contact Inserts
- RS Stock No.:
- 557-093
- Mfr. Part No.:
- 1586112
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 557-093
- Mfr. Part No.:
- 1586112
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Docking Frame | |
| For Use With | Contact Inserts | |
| Thread Size | B6 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Docking Frame | ||
For Use With Contact Inserts | ||
Thread Size B6 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Innovative docking frame is designed for seamless integration with type B6 contact inserts, offering a robust solution for various automation applications. Engineered with meticulous attention to detail, the docking frame ensures precise alignment and reliable operation, thanks to its slide in offset feature that allows for adjustment along both the X and Y axes. The use of premium stainless steel not only enhances durability but also ensures long lasting performance in demanding environments. With its compact dimensions, this docking frame is ideal for optimal space utilisation in control cabinets and other assembly requirements.
Capable of withstanding extreme ambient temperatures
Supports a substantial number of insertion and withdrawal cycles
Facilitates efficient assembly with compatible contact inserts
Perfectly sized to optimise space within compact installations
Compliant with environmental standards for safe usage
Supports a substantial number of insertion and withdrawal cycles
Facilitates efficient assembly with compatible contact inserts
Perfectly sized to optimise space within compact installations
Compliant with environmental standards for safe usage
Related links
- Phoenix Contact Docking Frame Thread Size B6, For Use With Contact Inserts
- Phoenix Contact Docking Frame Thread Size B24, For Use With Contact Inserts
- Phoenix Contact Docking Frame Thread Size B10, For Use With Contact Inserts
- HARTING Docking Frame Thread Size M5, For Use With Heavy Duty Power Connectors
- RS PRO Docking Frame Thread Size M3 For Use With Heavy Duty Power Connector
- Phoenix Contact Docking Frame For Use With Contact Inserts Of B16 Type
- Phoenix Contact Docking Frame
- Phoenix Contact Docking Frame For Use With 3 Module Connector
