Phoenix Contact Docking Frame Thread Size B10, For Use With Contact Inserts
- RS Stock No.:
- 556-509
- Mfr. Part No.:
- 1586125
- Brand:
- Phoenix Contact
Subtotal (1 pack of 2 units)*
£94.84
(exc. VAT)
£113.81
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £94.84 | £47.42 |
*price indicative
- RS Stock No.:
- 556-509
- Mfr. Part No.:
- 1586125
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Docking Frame | |
| For Use With | Contact Inserts | |
| Thread Size | B10 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Docking Frame | ||
For Use With Contact Inserts | ||
Thread Size B10 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Docking frame is designed for use with contact inserts of the B10 type, facilitating precise assembly in racks. With an emphasis on reliability, the frame includes four M5 flat headed screws to ensure secure mounting. Its ability to balance the rack on the x/y axis by ±1.5 mm enhances its suitability for applications requiring meticulous alignment. Ideal for various industrial environments, this product meets stringent compliance standards, making it a perfect choice for professionals seeking efficient and trustworthy interconnect solutions.
Designed for contact inserts of the B10 type
Includes secure mounting with four M5 flat headed screws
Complies with stringent EU RoHS standards
Supports a minimum order quantity of two pieces for flexibility
Includes secure mounting with four M5 flat headed screws
Complies with stringent EU RoHS standards
Supports a minimum order quantity of two pieces for flexibility
Related links
- Phoenix Contact Docking Frame Thread Size B6, For Use With Contact Inserts
- Phoenix Contact Docking Frame Thread Size B24, For Use With Contact Inserts
- Phoenix Contact Docking Frame For Use With Contact Inserts Of B16 Type
- RS PRO Docking Frame Thread Size M3 For Use With Heavy Duty Power Connector
- HARTING Docking Frame Thread Size M5, For Use With Heavy Duty Power Connectors
- Phoenix Contact Docking Frame
- Phoenix Contact Docking Frame For Use With 3 Module Connector
- Phoenix Contact Docking Frame For Use With 3 Module Connector
