Molex Bracket, 58719 Series 48 Way, For Use With Power Connector Accessory
- RS Stock No.:
- 507-493
- Mfr. Part No.:
- 58719-0010
- Brand:
- Molex
Subtotal (1 pack of 2 units)*
£154.08
(exc. VAT)
£184.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £154.08 | £77.04 |
*price indicative
- RS Stock No.:
- 507-493
- Mfr. Part No.:
- 58719-0010
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Accessory Type | Bracket | |
| Gender | Receptacle | |
| Current Rating | 20A | |
| Number of Contacts | 48 | |
| Series | 58719 | |
| For Use With | Power Connector Accessory | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Accessory Type Bracket | ||
Gender Receptacle | ||
Current Rating 20A | ||
Number of Contacts 48 | ||
Series 58719 | ||
For Use With Power Connector Accessory | ||
- COO (Country of Origin):
- JP
The TE Connectivity HMC Rectangular Industrial Panel-Mount Bracket is designed for flexibility and durability, ensuring reliable performance in demanding environments. Specifically engineered for multi-module applications, it accommodates up to 72 circuits while maintaining a Type A Polarization, which enhances compatibility with various connectors. The solid construction allows for a vertical orientation and easy panel mounting, providing a user-friendly installation experience. Additionally, its robust design features full shielding, ensuring minimal signal interference, essential for high-performance operations. With an operational temperature range of -55° to +125°C, this bracket is built to endure extreme conditions, making it ideal for industrial applications where reliability is paramount. Obsolete status reflects the product's legacy in a continually evolving market, confirming its longstanding reputation for quality.
Designed for multi-module applications to enhance versatility
Accommodates up to 72 circuits for extensive connectivity options
Features full shielding to minimize signal interference
Robust construction suitable for vertical panel mounting
Operational temperature range provides reliability in extreme conditions
User-friendly installation and maintenance
Obsolete status signifies its established reputation in the industry
Accommodates up to 72 circuits for extensive connectivity options
Features full shielding to minimize signal interference
Robust construction suitable for vertical panel mounting
Operational temperature range provides reliability in extreme conditions
User-friendly installation and maintenance
Obsolete status signifies its established reputation in the industry
Related links
- Molex 10-Way IDC Connector Socket for Surface Mount, 1-Row
- Molex 2.54mm Pitch 2 Row
- Molex 6.35mm Pitch 1 Row
- Molex Strain Relief Connector for use with 5320 Series 90635 Series
- Molex 10-Way IDC Connector Plug for Through Hole Mount, 1-Row
- Molex Avikrimp 19001 Yellow Insulated Male Spade Connector 6.35 x 0.81mm Tab Size, 3mm² to 5mm²
- Molex 43860 Series Female RJ45 Connector Cat3 Right Angle 8P8C -Way
- Molex 1.8mm Pitch 1 Row
