TE Connectivity Strain Relief Coverpart Kit, 293737 Series 8 Way, For Use With Connector
- RS Stock No.:
- 506-967
- Mfr. Part No.:
- 293737-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 80 units)*
£140.95
(exc. VAT)
£169.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £140.95 | £1.762 |
*price indicative
- RS Stock No.:
- 506-967
- Mfr. Part No.:
- 293737-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Accessory Type | Strain Relief Coverpart Kit | |
Number of Contacts | 8 | |
Series | 293737 | |
For Use With | Connector | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Accessory Type Strain Relief Coverpart Kit | ||
Number of Contacts 8 | ||
Series 293737 | ||
For Use With Connector | ||
- COO (Country of Origin):
- CN
The TE Connectivity Strain relief cover part kit offers a perfect solution for managing and protecting connector assemblies. Designed for 8-position connectors, it ensures optimal performance and durability under varying operating conditions. With temperature resilience up to 85 °C, this product is ideal for applications requiring robust, reliable performance within an extensive temperature range of -20 to 85 °C. Its rectangular shape compatibility enhances versatility, making it suitable for diverse connector configurations. Furthermore, compliance with major regulations, including EU RoHS and ELV directives, reflects a commitment to environmental safety. This product is engineered to support seamless integration into existing systems, providing both security and peace of mind for your connections.
Optimised for 8 position connector configurations
Complies with EU RoHS and ELV directives for environmental safety
Designed to ensure durability and reliability in various operational conditions
Compatible with rectangular shaped connectors for broad application use
Features low halogen content supporting safe disposal and compliance
Facilitates secure attachment enhancing connection stability
Complies with EU RoHS and ELV directives for environmental safety
Designed to ensure durability and reliability in various operational conditions
Compatible with rectangular shaped connectors for broad application use
Features low halogen content supporting safe disposal and compliance
Facilitates secure attachment enhancing connection stability