TE Connectivity Connector, HA.3.SG-LB.1.M16.G Series , For Use With Industrial connector hoods and housings
- RS Stock No.:
- 475-784
- Mfr. Part No.:
- 1106404-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 5 units)*
£171.72
(exc. VAT)
£206.06
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £171.72 | £34.344 |
*price indicative
- RS Stock No.:
- 475-784
- Mfr. Part No.:
- 1106404-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Accessory Type | Connector | |
Size | M16 | |
Series | HA.3.SG-LB.1.M16.G | |
For Use With | Industrial connector hoods and housings | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Accessory Type Connector | ||
Size M16 | ||
Series HA.3.SG-LB.1.M16.G | ||
For Use With Industrial connector hoods and housings | ||
- COO (Country of Origin):
- PL
The TE Connectivity IP65 connector hood and base solution is expertly designed to meet the demands of harsh environments while ensuring reliable connectivity. With a focus on functionality and protection, this product offers a high ingress protection rating, making it ideal for applications exposed to dust and moisture. Its robust construction and thoughtful engineering make it a cornerstone of connectivity in industrial settings. Whether used for maintenance or in new projects, this hood and base assembly ensures durability and longevity, aligning with industry standards for safety and compliance. Further enhancing its utility, this product supports efficient integration into existing setups, providing both convenience and peace of mind for users seeking high-quality electrical connectivity.
Designed for rugged environments with an IP65 rating for enhanced protection
Supports a wide range of applications from industrial to commercial use
Easy integration into existing systems, simplifying installation
Manufactured from durable materials that ensure long-lasting performance
Conforms to stringent compliance guidelines, promoting environmental safety
Encourages responsible usage with strong recycling guidelines
Supports a wide range of applications from industrial to commercial use
Easy integration into existing systems, simplifying installation
Manufactured from durable materials that ensure long-lasting performance
Conforms to stringent compliance guidelines, promoting environmental safety
Encourages responsible usage with strong recycling guidelines