TE Connectivity Contact Insert, HSK Series 42 Way, For Use With Heavy Duty Connectors

Subtotal (1 pack of 4 units)*

£141.72

(exc. VAT)

£170.06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£141.72£35.43

*price indicative

RS Stock No.:
474-051
Mfr. Part No.:
1108761-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Accessory Type

Contact Insert

Gender

Male

Number of Contacts

42

Series

HSK

For Use With

Heavy Duty Connectors

COO (Country of Origin):
DE
The TE Connectivity High-quality rectangular connector insert is designed to provide reliable performance in various electrical applications. Its innovative design accommodates a pole configuration of 6 plus 36 plus PE, ensuring optimal connection integrity. Ideal for use in systems requiring robust contact functionality, this connector insert enhances the efficiency of pin-based arrangements while accommodating 42 positions. Developed with electrical characteristics that support power circuit voltages of up to 690 V, it meets stringent compliance standards for safety and reliability. The insert is packaged conveniently in boxes, facilitating ease of handling and inventory management. Comprehensive product compliance documentation is readily accessible, highlighting the manufacturer's commitment to quality and environmental regulations. This rectangular connector insert is a prime choice for professionals seeking dependable solutions in complex electronic systems.

Suitable for use in applications needing superior electrical connectivity
Designed for easy integration into existing systems
Constructed to withstand demanding electrical environments
Complies with EU RoHS and ELV directives for safe usage
Efficiently accommodates a wide range of pole configurations
Provided in convenient packaging quantities for improved usability
Backed by extensive compliance documentation for customer assurance