TE Connectivity Pin Contact, ELCON Series Thread Size #0, For Use With Heavy Duty Power Connector
- RS Stock No.:
- 472-933
- Mfr. Part No.:
- 1766269-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 15 units)*
£143.70
(exc. VAT)
£172.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £143.70 | £9.58 |
*price indicative
- RS Stock No.:
- 472-933
- Mfr. Part No.:
- 1766269-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Accessory Type | Pin Contact | |
Gender | PIN | |
Series | ELCON | |
For Use With | Heavy Duty Power Connector | |
Thread Size | #0 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Accessory Type Pin Contact | ||
Gender PIN | ||
Series ELCON | ||
For Use With Heavy Duty Power Connector | ||
Thread Size #0 | ||
- COO (Country of Origin):
- US
The TE Connectivity contact pin size #0 is meticulously crafted for flexibility in various electronic applications. Designed for peak performance in demanding environments, this component ensures optimal connectivity and reliable operation. Ideal for integration into power connectors and other vital electronic systems, it boasts a robust construction that meets stringent compliance standards. Its low halogen content aligns with modern sustainability practices, while its compatibility with a broad range of systems makes it an indispensable part of your component inventory. This product is not just about functionality—it's engineered to be durable and reliable, making it a smart choice for engineers and technicians alike.
Sustainable design with low halogen content ensures minimal environmental impact
Robust construction guarantees long-term reliability in critical applications
Versatile performance makes it suitable for a wide variety of electronic uses
Compliant with EU RoHS and ELV directives, ensuring adherence to safety standards
Supports straightforward incorporation into existing systems for enhanced efficiency
Backed by a trusted manufacturer, providing peace of mind with each purchase
Robust construction guarantees long-term reliability in critical applications
Versatile performance makes it suitable for a wide variety of electronic uses
Compliant with EU RoHS and ELV directives, ensuring adherence to safety standards
Supports straightforward incorporation into existing systems for enhanced efficiency
Backed by a trusted manufacturer, providing peace of mind with each purchase