TE Connectivity Contact Insert, AMP Series 1 Way, For Use With Heavy Duty Connectors

Subtotal (1 pack of 35 units)*

£140.22

(exc. VAT)

£168.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£140.22£4.006

*price indicative

RS Stock No.:
471-447
Mfr. Part No.:
1-192048-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Accessory Type

Contact Insert

Gender

Male

Current Rating

22A

Number of Contacts

1

Series

AMP

For Use With

Heavy Duty Connectors

COO (Country of Origin):
US
The TE Connectivity Rectangular Contact Insert features 1 position and is designed for power applications with a maximum current rating of 22A. The contact is made of gold-plated material, ensuring excellent conductivity and durability.

Designed for superior current handling capabilities
Constructed from beryllium copper for enhanced durability
Exceeds compliance standards for environmental safety
Low halogen content aligns with modern environmental regulations
Compatible with a wide range of electrical components
Facilitates easy integration into existing systems