TE Connectivity Screw, ELCON Series Thread Size 6-32 UNC, For Use With Heavy Duty Power Connector
- RS Stock No.:
- 469-486
- Mfr. Part No.:
- 1600914-5
- Brand:
- TE Connectivity
Subtotal (1 bag of 25 units)*
£149.00
(exc. VAT)
£178.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £149.00 | £5.96 |
*price indicative
- RS Stock No.:
- 469-486
- Mfr. Part No.:
- 1600914-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Accessory Type | Screw | |
Series | ELCON | |
For Use With | Heavy Duty Power Connector | |
Thread Size | 6-32 UNC | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Accessory Type Screw | ||
Series ELCON | ||
For Use With Heavy Duty Power Connector | ||
Thread Size 6-32 UNC | ||
- COO (Country of Origin):
- CN
The TE Connectivity screw kit combines high-quality stainless steel construction with exceptional functionality, making it an ideal component for various applications in connector hardware. Designed to ensure durability and reliability, it features an operating temperature range suitable for demanding environments. The kit not only meets stringent compliance requirements but also supports effective mounting and retention functionalities. Its versatile design and robust material guarantee that it can withstand challenging conditions, ensuring a dependable performance throughout its service life. This product is tailored for those who value quality and performance in their hardware components, making it a preferred choice among professionals in the field.
Crafted from durable stainless steel for enhanced longevity
Capable of withstanding extreme temperature fluctuations
Equipped with features for latching and locking, ensuring secure connections
Compliant with EU RoHS and ELV directives for environmentally conscious users
Low halogen content for improved safety and environmental impact
Sold in convenient packaging for easy handling and storage
Capable of withstanding extreme temperature fluctuations
Equipped with features for latching and locking, ensuring secure connections
Compliant with EU RoHS and ELV directives for environmentally conscious users
Low halogen content for improved safety and environmental impact
Sold in convenient packaging for easy handling and storage