RS PRO Modular Metal Frame 4 Way, For Use With Heavy Duty Power Connector

Bulk discount available

Subtotal (1 unit)*

£12.13

(exc. VAT)

£14.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 30 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£12.13
10 +£11.17

*price indicative

RS Stock No.:
446-988
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Accessory Type

4-Unit Modular Frame

Size

16B

Cable Entry Angle

Side

For Use With

Heavy Duty Power Connector

COO (Country of Origin):
TR

RS PRO Heavy Duty Power Connector Accessory, 4-Unit Modular Metal Frame A-D – 16B Size


The RS PRO Heavy Duty Power Connector Accessory is designed to enhance the functionality and reliability of heavy-duty power connections. This modular metal frame is ideal for use with heavy-duty power connectors, providing a robust solution for industrial applications. Its primary benefit is the secure and efficient connection it offers, accommodating various wire sizes.

Features and Benefits


4-Unit Modular Design: Allows for flexible configuration and easy integration into existing systems.

Metal Frame Construction: Ensures durability and long-lasting performance in demanding environments.

16B Size Compatibility: Fits seamlessly with standard heavy-duty power connectors, ensuring compatibility and ease of use.

Top Cable Entry Angle: Facilitates straightforward installation and maintenance.

Supports 4 Contacts: Provides reliable connections for multiple circuits.

Wide Wire Size Range: Accommodates wire sizes from 1 mm² to 10 mm², offering versatility for various applications.

Applications


Industrial automation
Manufacturing facilities
Power distribution systems
Heavy machinery

Additional Information


For Use With: Heavy Duty Power Connector

This accessory is specifically designed to enhance the performance and reliability of heavy-duty power connectors, making it an essential component in industrial settings.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links