RS PRO Modular Metal Frame 4 Way, For Use With Heavy Duty Power Connector

Bulk discount available

Subtotal (1 unit)*

£11.93

(exc. VAT)

£14.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£11.93
10 +£10.97

*price indicative

RS Stock No.:
446-987
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Accessory Type

4-Unit Modular Frame

Size

16B

Cable Entry Angle

Side

For Use With

Heavy Duty Power Connector

COO (Country of Origin):
TR

RS PRO Heavy Duty Power Connector Accessory, 4-Unit Modular Metal Frame A-D – 16B Size


The RS PRO Heavy Duty Power Connector Accessory is designed to enhance the functionality and durability of your power connections. This modular metal frame is ideal for use with heavy duty power connectors, providing a robust and reliable solution for industrial applications. Its main benefit is the ability to accommodate a range of wire sizes, ensuring versatility and adaptability in various settings.

Features and Benefits


4-Unit Modular Design: Allows for flexible configuration and easy integration into existing systems

16B Size: Compatible with a wide range of heavy duty connectors, enhancing versatility

Top Cable Entry Angle: Facilitates straightforward installation and maintenance

Supports 4 Contacts: Ensures reliable power distribution across multiple connections

Wide Wire Size Compatibility: Accommodates wire sizes from 1 mm² to 10 mm², providing adaptability for different applications

Applications


Industrial automation
Manufacturing facilities
Power distribution systems
Heavy machinery

Additional Information


For Use With: Heavy Duty Power Connector
Pole Format: 4P
Accessory Type: Modular Metal Frame

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links