WAGO Plate, 734 Series , For Use With Connector

Bulk discount available

Subtotal (1 box of 25 units)*

£9.60

(exc. VAT)

£11.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 - 3£9.60£0.384
4 +£8.83£0.353

*price indicative

RS Stock No.:
223-252
Mfr. Part No.:
734-328
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Gender

Female/Male

Accessory Type

Plate

Size

12.5 x 1.87 x 22 mm

Cable Entry Angle

Top

Series

734

For Use With

Connector

COO (Country of Origin):
DE
The Wago Strain Relief Plate is an essential component for ensuring secure and reliable connections in a variety of applications. Designed to accommodate both male and female connectors, this versatile plate offers a snug fit for 2.5 mm to 7.5 mm pin spacing, enhancing stability and performance in electrical assemblies. Its compact dimensions, measuring 12.5 mm in width and 1.87 mm in height, make it ideal for use in constrained spaces while maintaining exceptional durability.

Designed for easy installation both in factory and field applications
Compatible with multiple pin spacing for versatile use across various connector types
Light grey colour helps in maintaining uniformity in electrical assemblies
Low fire load contributes to enhanced safety in operational environments

Related links