HARTING Grip Frame, Han Modular Series

Subtotal (1 unit)*

£65.61

(exc. VAT)

£78.73

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 24 unit(s) shipping from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£65.61

*price indicative

RS Stock No.:
204-566
Mfr. Part No.:
09000245610
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Accessory Type

Grip Frame

Size

24B

Series

Han Modular

COO (Country of Origin):
DE

Harting Han Modular Series Heavy Duty Power Connector Accessory, 24B size, Grip Frame Type - 09000245610


This heavy duty power connector accessory is essential for enhancing connectivity in demanding environments. Designed as a grip frame for 24B connectors, it serves as a robust component in the Han Modular series, facilitating reliable electrical connections. This accessory is engineered for durability and efficiency, making it an ideal choice for industrial applications.

Features & Benefits


• Facilitates secure attachments with its grip frame design
• Compatible with 24B connector sizes for versatile use
• Part of the Han Modular series enabling easy integration
• Designed for durability, ensuring long-lasting performance
• Provides robust support for heavy duty needs
• Enhances safety by ensuring secure connections

Applications


• Used in automation systems for reliable electrical connections
• Utilised in manufacturing processes requiring robust electrical support
• Found in mechanical assemblies where secure connectivity is essential
• Used for connecting power supplies in demanding environments

What advantages does the grip frame design offer for handling and installation?


The grip frame design enhances ease of handling during installation, providing a secure hold that simplifies the connection process. This feature is particularly beneficial in tight spaces where a secure grip is crucial to prevent accidental disconnection.

How does the 24B connector size influence compatibility with other systems?


The 24B size standard allows this accessory to seamlessly integrate with various components in the Han Modular series, promoting interoperability with other industrial power connectors and enhancing system flexibility.

Can this accessory withstand harsh industrial environments?


Yes, the robust construction of this accessory is crafted for high-performance environments, ensuring it can endure challenging conditions while providing consistent connectivity for industrial power applications.

Related links