Intelligent LED Solutions Heatsink, 190 x 90 x 50mm

Stock information currently inaccessible
RS Stock No.:
912-5004
Mfr. Part No.:
ILA-HSNK-190x90x50mm-BLK
Brand:
Intelligent LED Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Intelligent LED Solutions

Length

190mm

Width

90mm

Height

50mm

Dimensions

190 x 90 x 50mm

Package Type

LED Array

COO (Country of Origin):
GB

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy