Ohmite Heatsink, 9°C/W, 21.1 x 14mm
- RS Stock No.:
- 893-5531
- Mfr. Part No.:
- SV-LED-314E
- Brand:
- Ohmite
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 893-5531
- Mfr. Part No.:
- SV-LED-314E
- Brand:
- Ohmite
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohmite | |
| Height | 14mm | |
| Dimensions | 21.1 x 14mm | |
| Thermal Resistance | 9°C/W | |
| Diameter | 21.1mm | |
| Series | SV | |
| Package Type | LED | |
| Special Features | High Performance, Scalable and Compact Power Heat Sink | |
| Surface Area | 3419mm² | |
| Select all | ||
|---|---|---|
Brand Ohmite | ||
Height 14mm | ||
Dimensions 21.1 x 14mm | ||
Thermal Resistance 9°C/W | ||
Diameter 21.1mm | ||
Series SV | ||
Package Type LED | ||
Special Features High Performance, Scalable and Compact Power Heat Sink | ||
Surface Area 3419mm² | ||
- COO (Country of Origin):
- CN
