Ohmite Heatsink, 25.9 x 12.7 x 12.1mm, Roller Mount
- RS Stock No.:
- 893-5462
- Mfr. Part No.:
- DA-T263-201E-TR
- Brand:
- Ohmite
Stock information currently inaccessible
- RS Stock No.:
- 893-5462
- Mfr. Part No.:
- DA-T263-201E-TR
- Brand:
- Ohmite
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohmite | |
| Length | 25.9mm | |
| Width | 12.7mm | |
| Height | 12.1mm | |
| Dimensions | 25.9 x 12.7 x 12.1mm | |
| Mounting | Roller Mount | |
| Series | D | |
| Material | Aluminium | |
| Special Features | Increased Surface Area, Light Weight Construction, Maximum Heat Transfer by Radius Mounted Roller | |
| Finish | Black Anodized | |
| Select all | ||
|---|---|---|
Brand Ohmite | ||
Length 25.9mm | ||
Width 12.7mm | ||
Height 12.1mm | ||
Dimensions 25.9 x 12.7 x 12.1mm | ||
Mounting Roller Mount | ||
Series D | ||
Material Aluminium | ||
Special Features Increased Surface Area, Light Weight Construction, Maximum Heat Transfer by Radius Mounted Roller | ||
Finish Black Anodized | ||
- COO (Country of Origin):
- CN
