Ohmite Heatsink, 9.6°C/W, 27 x 34.3 x 38.6mm, Clip
- RS Stock No.:
- 893-5345
- Mfr. Part No.:
- MV-101-27E
- Brand:
- Ohmite
Stock information currently inaccessible
- RS Stock No.:
- 893-5345
- Mfr. Part No.:
- MV-101-27E
- Brand:
- Ohmite
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohmite | |
| Length | 27mm | |
| Width | 34.3mm | |
| Height | 38.6mm | |
| Dimensions | 27 x 34.3 x 38.6mm | |
| Thermal Resistance | 9.6°C/W | |
| Mounting | Clip | |
| Series | M | |
| Material | Aluminium | |
| Surface Area | 14284mm² | |
| Special Features | Flexible Design, Maximum Reliability Resilient Spring Action Locks Electronic Component in Place, Maximum Repeatability Constant Spring Force, Maximum Thermal Transfer | |
| Select all | ||
|---|---|---|
Brand Ohmite | ||
Length 27mm | ||
Width 34.3mm | ||
Height 38.6mm | ||
Dimensions 27 x 34.3 x 38.6mm | ||
Thermal Resistance 9.6°C/W | ||
Mounting Clip | ||
Series M | ||
Material Aluminium | ||
Surface Area 14284mm² | ||
Special Features Flexible Design, Maximum Reliability Resilient Spring Action Locks Electronic Component in Place, Maximum Repeatability Constant Spring Force, Maximum Thermal Transfer | ||
- COO (Country of Origin):
- CN
