Ohmite Heatsink, 8.6°C/W, 35.2 x 22 x 38mm, Clip
- RS Stock No.:
- 893-5320
- Mfr. Part No.:
- R2A-CT2-38E
- Brand:
- Ohmite
Stock information currently inaccessible
- RS Stock No.:
- 893-5320
- Mfr. Part No.:
- R2A-CT2-38E
- Brand:
- Ohmite
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohmite | |
| Length | 35.2mm | |
| Width | 22mm | |
| Height | 38mm | |
| Dimensions | 35.2 x 22 x 38mm | |
| Thermal Resistance | 8.6°C/W | |
| Mounting | Clip | |
| Series | R2 | |
| Colour | Black | |
| Material | Aluminium | |
| Package Type | TO-220 | |
| Finish | Black Anodized | |
| Special Features | Maximum Heat Transfer per Unit Space, Maximum Reliability, Maximum Repeatability, Maximum Resistance to Shock and Vibration, Reduced Assembly Cost | |
| Surface Area | 13579mm² | |
| Select all | ||
|---|---|---|
Brand Ohmite | ||
Length 35.2mm | ||
Width 22mm | ||
Height 38mm | ||
Dimensions 35.2 x 22 x 38mm | ||
Thermal Resistance 8.6°C/W | ||
Mounting Clip | ||
Series R2 | ||
Colour Black | ||
Material Aluminium | ||
Package Type TO-220 | ||
Finish Black Anodized | ||
Special Features Maximum Heat Transfer per Unit Space, Maximum Reliability, Maximum Repeatability, Maximum Resistance to Shock and Vibration, Reduced Assembly Cost | ||
Surface Area 13579mm² | ||
- COO (Country of Origin):
- CN
