Ohmite Heatsink, TBH25, TCH35, TEH100, TEH70, 3.5°C/W, 42 x 25 x 50.8mm, Vertical
- RS Stock No.:
- 893-4939
- Mfr. Part No.:
- RA-T2X-51E
- Brand:
- Ohmite
Stock information currently inaccessible
- RS Stock No.:
- 893-4939
- Mfr. Part No.:
- RA-T2X-51E
- Brand:
- Ohmite
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohmite | |
| For Use With | TBH25, TCH35, TEH100, TEH70 | |
| Length | 42mm | |
| Width | 25mm | |
| Height | 50.8mm | |
| Dimensions | 42 x 25 x 50.8mm | |
| Thermal Resistance | 3.5°C/W | |
| Mounting | Vertical | |
| Colour | Black | |
| Series | R | |
| Package Type | TO-218, TO-220, TO-247 | |
| Material | Aluminium | |
| Special Features | With Solderable Pin | |
| Surface Area | 17605mm² | |
| Finish | Black Anodized | |
| Select all | ||
|---|---|---|
Brand Ohmite | ||
For Use With TBH25, TCH35, TEH100, TEH70 | ||
Length 42mm | ||
Width 25mm | ||
Height 50.8mm | ||
Dimensions 42 x 25 x 50.8mm | ||
Thermal Resistance 3.5°C/W | ||
Mounting Vertical | ||
Colour Black | ||
Series R | ||
Package Type TO-218, TO-220, TO-247 | ||
Material Aluminium | ||
Special Features With Solderable Pin | ||
Surface Area 17605mm² | ||
Finish Black Anodized | ||
- COO (Country of Origin):
- CN
