Heatsink, 25 x 19.94 x 38mm, Clip
- RS Stock No.:
- 893-4507
- Mfr. Part No.:
- C220-025-1AE
- Brand:
- Ohmite
Stock information currently inaccessible
- RS Stock No.:
- 893-4507
- Mfr. Part No.:
- C220-025-1AE
- Brand:
- Ohmite
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohmite | |
| Length | 25mm | |
| Width | 19.94mm | |
| Height | 38mm | |
| Dimensions | 25 x 19.94 x 38mm | |
| Mounting | Clip | |
| Series | C | |
| Colour | Black | |
| Package Type | TO-220 | |
| Material | Aluminium | |
| Special Features | Flexible Design, Maximum Reliability Resilient Spring Action Locks Electronic Component in Place, Maximum Repeatability Constant Spring Force, Maximum Thermal Transfer | |
| Surface Area | 7312mm² | |
| Finish | Black Anodized | |
| Select all | ||
|---|---|---|
Brand Ohmite | ||
Length 25mm | ||
Width 19.94mm | ||
Height 38mm | ||
Dimensions 25 x 19.94 x 38mm | ||
Mounting Clip | ||
Series C | ||
Colour Black | ||
Package Type TO-220 | ||
Material Aluminium | ||
Special Features Flexible Design, Maximum Reliability Resilient Spring Action Locks Electronic Component in Place, Maximum Repeatability Constant Spring Force, Maximum Thermal Transfer | ||
Surface Area 7312mm² | ||
Finish Black Anodized | ||
- COO (Country of Origin):
- CN
