Ohmite Heatsink, 3°C/W, 55 x 55.9 x 43.5mm, Clip

Stock information currently inaccessible
RS Stock No.:
893-4419
Mfr. Part No.:
MA-302-55E
Brand:
Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Ohmite

Length

55mm

Width

55.9mm

Height

43.5mm

Dimensions

55 x 55.9 x 43.5mm

Thermal Resistance

3°C/W

Mounting

Clip

Colour

Black

Series

M

Material

Aluminium

Finish

Black Anodized

Special Features

Flexible Design, Maximum Reliability Resilient Spring Action Locks Electronic Component in Place, Maximum Repeatability Constant Spring Force, Maximum Thermal Transfer

Surface Area

49218mm²

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy