Heatsink, 50 x 20.47 x 38mm, Clip
- RS Stock No.:
- 893-4349
- Mfr. Part No.:
- C247-050-2AE
- Brand:
- Ohmite
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 893-4349
- Mfr. Part No.:
- C247-050-2AE
- Brand:
- Ohmite
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohmite | |
| Length | 50mm | |
| Width | 20.47mm | |
| Height | 38mm | |
| Dimensions | 50 x 20.47 x 38mm | |
| Mounting | Clip | |
| Colour | Black | |
| Series | C | |
| Material | Aluminium | |
| Package Type | TO-247 | |
| Finish | Black Anodized | |
| Surface Area | 14858mm² | |
| Special Features | Flexible Design, Maximum Reliability Resilient Spring Action Locks Electronic Component in Place, Maximum Repeatability Constant Spring Force, Maximum Thermal Transfer | |
| Select all | ||
|---|---|---|
Brand Ohmite | ||
Length 50mm | ||
Width 20.47mm | ||
Height 38mm | ||
Dimensions 50 x 20.47 x 38mm | ||
Mounting Clip | ||
Colour Black | ||
Series C | ||
Material Aluminium | ||
Package Type TO-247 | ||
Finish Black Anodized | ||
Surface Area 14858mm² | ||
Special Features Flexible Design, Maximum Reliability Resilient Spring Action Locks Electronic Component in Place, Maximum Repeatability Constant Spring Force, Maximum Thermal Transfer | ||
- COO (Country of Origin):
- CH
