Ohmite Heatsink, TEH100, TEH70, 11°C/W, 43.4 x 23.4 x 32mm, Vertical
- RS Stock No.:
- 892-6483
- Mfr. Part No.:
- WA-T247-101E
- Brand:
- Ohmite
Stock information currently inaccessible
- RS Stock No.:
- 892-6483
- Mfr. Part No.:
- WA-T247-101E
- Brand:
- Ohmite
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohmite | |
| For Use With | TEH100, TEH70 | |
| Length | 43.4mm | |
| Width | 23.4mm | |
| Height | 32mm | |
| Dimensions | 43.4 x 23.4 x 32mm | |
| Thermal Resistance | 11°C/W | |
| Mounting | Vertical | |
| Series | W | |
| Colour | Black | |
| Material | Aluminium | |
| Package Type | TO-247 | |
| Finish | Black Anodized | |
| Special Features | Auto Design Feature, Maximum Heat Transfer, Maximum Reliability, Maximum Repeatability Constant Spring Force, Maximum Resistance to Shock and Vibration | |
| Select all | ||
|---|---|---|
Brand Ohmite | ||
For Use With TEH100, TEH70 | ||
Length 43.4mm | ||
Width 23.4mm | ||
Height 32mm | ||
Dimensions 43.4 x 23.4 x 32mm | ||
Thermal Resistance 11°C/W | ||
Mounting Vertical | ||
Series W | ||
Colour Black | ||
Material Aluminium | ||
Package Type TO-247 | ||
Finish Black Anodized | ||
Special Features Auto Design Feature, Maximum Heat Transfer, Maximum Reliability, Maximum Repeatability Constant Spring Force, Maximum Resistance to Shock and Vibration | ||
- COO (Country of Origin):
- CN
