AAVID THERMALLOY Heatsink, Universal Square Alu, Horizontal
- RS Stock No.:
- 880-6001
- Mfr. Part No.:
- 806451F00000
- Brand:
- AAVID THERMALLOY
Stock information currently inaccessible
- RS Stock No.:
- 880-6001
- Mfr. Part No.:
- 806451F00000
- Brand:
- AAVID THERMALLOY
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AAVID THERMALLOY | |
| For Use With | Universal Square Alu | |
| Length | 96in | |
| Width | 4.02in | |
| Height | 1.18in | |
| Mounting | Horizontal | |
| Colour | Black | |
| Series | 8064 | |
| Material | Aluminium | |
| Finish | Black Anodized | |
| Select all | ||
|---|---|---|
Brand AAVID THERMALLOY | ||
For Use With Universal Square Alu | ||
Length 96in | ||
Width 4.02in | ||
Height 1.18in | ||
Mounting Horizontal | ||
Colour Black | ||
Series 8064 | ||
Material Aluminium | ||
Finish Black Anodized | ||
- COO (Country of Origin):
- US
