AAVID THERMALLOY Heatsink, 4.5°C/W, 41.91 x 25.4 x 50.8mm
- RS Stock No.:
- 880-5998
- Mfr. Part No.:
- 533521B02552G
- Brand:
- AAVID THERMALLOY
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 880-5998
- Mfr. Part No.:
- 533521B02552G
- Brand:
- AAVID THERMALLOY
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AAVID THERMALLOY | |
| Length | 50.8mm | |
| Width | 41.91mm | |
| Height | 25.4mm | |
| Dimensions | 41.91 x 25.4 x 50.8mm | |
| Thermal Resistance | 4.5°C/W | |
| Colour | Black | |
| Series | 5335 | |
| Application | Through Hole Discrete Semiconductors | |
| Material | Aluminium | |
| Package Type | TO-218, TO-247 | |
| Special Features | Channel Clip Attach Feature Makes Device Attachment Easy, Extruded Heat Sink with Large Radial Fins | |
| Finish | Black Anodized | |
| Select all | ||
|---|---|---|
Brand AAVID THERMALLOY | ||
Length 50.8mm | ||
Width 41.91mm | ||
Height 25.4mm | ||
Dimensions 41.91 x 25.4 x 50.8mm | ||
Thermal Resistance 4.5°C/W | ||
Colour Black | ||
Series 5335 | ||
Application Through Hole Discrete Semiconductors | ||
Material Aluminium | ||
Package Type TO-218, TO-247 | ||
Special Features Channel Clip Attach Feature Makes Device Attachment Easy, Extruded Heat Sink with Large Radial Fins | ||
Finish Black Anodized | ||
- COO (Country of Origin):
- CN
