AAVID THERMALLOY Heatsink, 26.42 x 39.37 x 25.4mm
- RS Stock No.:
- 880-5991
- Mfr. Part No.:
- 501906B00000G
- Brand:
- AAVID THERMALLOY
Stock information currently inaccessible
- RS Stock No.:
- 880-5991
- Mfr. Part No.:
- 501906B00000G
- Brand:
- AAVID THERMALLOY
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AAVID THERMALLOY | |
| Length | 26.42mm | |
| Width | 39.37mm | |
| Height | 25.4mm | |
| Dimensions | 26.42 x 39.37 x 25.4mm | |
| Colour | Black | |
| Series | 5019 | |
| Application | Through Hole Discrete Semiconductors | |
| Material | Aluminium | |
| Package Type | TO-66 | |
| Special Features | Low Cost Diamond Shaped Basket Heat Sink With Straight Fins | |
| Finish | Black Anodized | |
| Select all | ||
|---|---|---|
Brand AAVID THERMALLOY | ||
Length 26.42mm | ||
Width 39.37mm | ||
Height 25.4mm | ||
Dimensions 26.42 x 39.37 x 25.4mm | ||
Colour Black | ||
Series 5019 | ||
Application Through Hole Discrete Semiconductors | ||
Material Aluminium | ||
Package Type TO-66 | ||
Special Features Low Cost Diamond Shaped Basket Heat Sink With Straight Fins | ||
Finish Black Anodized | ||
- COO (Country of Origin):
- US
