AAVID THERMALLOY Heatsink, 3.7°C/W
- RS Stock No.:
- 880-5976
- Mfr. Part No.:
- 529802B00000
- Brand:
- AAVID THERMALLOY
Stock information currently inaccessible
- RS Stock No.:
- 880-5976
- Mfr. Part No.:
- 529802B00000
- Brand:
- AAVID THERMALLOY
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AAVID THERMALLOY | |
| Length | 1.5in | |
| Width | 1.65in | |
| Height | 1in | |
| Thermal Resistance | 3.7°C/W | |
| Material | Aluminium | |
| Package Type | TO-220 | |
| Finish | Black Anodized | |
| Select all | ||
|---|---|---|
Brand AAVID THERMALLOY | ||
Length 1.5in | ||
Width 1.65in | ||
Height 1in | ||
Thermal Resistance 3.7°C/W | ||
Material Aluminium | ||
Package Type TO-220 | ||
Finish Black Anodized | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
