AAVID THERMALLOY Heatsink, 0.73°C/W
- RS Stock No.:
- 880-5960
- Mfr. Part No.:
- 600802F00000
- Brand:
- AAVID THERMALLOY
Stock information currently inaccessible
- RS Stock No.:
- 880-5960
- Mfr. Part No.:
- 600802F00000
- Brand:
- AAVID THERMALLOY
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AAVID THERMALLOY | |
| Length | 1.219m | |
| Width | 104.78mm | |
| Height | 25.4mm | |
| Thermal Resistance | 0.73°C/W | |
| Package Type | Bulk Extrusion | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand AAVID THERMALLOY | ||
Length 1.219m | ||
Width 104.78mm | ||
Height 25.4mm | ||
Thermal Resistance 0.73°C/W | ||
Package Type Bulk Extrusion | ||
Material Aluminium | ||
- COO (Country of Origin):
- US
