AAVID THERMALLOY Heatsink, Universal Rectangular Alu, 0.22°C/W
- RS Stock No.:
- 880-5901
- Mfr. Part No.:
- 622851F00000
- Brand:
- AAVID THERMALLOY
Stock information currently inaccessible
- RS Stock No.:
- 880-5901
- Mfr. Part No.:
- 622851F00000
- Brand:
- AAVID THERMALLOY
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AAVID THERMALLOY | |
| For Use With | Universal Rectangular Alu | |
| Length | 2.438m | |
| Width | 171.45mm | |
| Height | 41.4mm | |
| Thermal Resistance | 0.22°C/W | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand AAVID THERMALLOY | ||
For Use With Universal Rectangular Alu | ||
Length 2.438m | ||
Width 171.45mm | ||
Height 41.4mm | ||
Thermal Resistance 0.22°C/W | ||
Material Aluminium | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
