AAVID THERMALLOY Heatsink, 6.7°C/W, 45.97 x 45.97 x 19.5mm, Horizontal
- RS Stock No.:
- 880-5897
- Mfr. Part No.:
- 568103B00000G
- Brand:
- AAVID THERMALLOY
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 880-5897
- Mfr. Part No.:
- 568103B00000G
- Brand:
- AAVID THERMALLOY
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AAVID THERMALLOY | |
| Length | 45.97mm | |
| Width | 45.97mm | |
| Height | 19.05mm | |
| Dimensions | 45.97 x 45.97 x 19.5mm | |
| Thermal Resistance | 6.7°C/W | |
| Mounting | Horizontal | |
| Colour | Black | |
| Series | 5681 | |
| Package Type | TO-3 | |
| Finish | Black Anodized | |
| Special Features | Square Basket Style Heat Sink | |
| Select all | ||
|---|---|---|
Brand AAVID THERMALLOY | ||
Length 45.97mm | ||
Width 45.97mm | ||
Height 19.05mm | ||
Dimensions 45.97 x 45.97 x 19.5mm | ||
Thermal Resistance 6.7°C/W | ||
Mounting Horizontal | ||
Colour Black | ||
Series 5681 | ||
Package Type TO-3 | ||
Finish Black Anodized | ||
Special Features Square Basket Style Heat Sink | ||
- COO (Country of Origin):
- US
