Heatsink, Metal/Ceramic BGA Packages, 31.9°C/W, 35 x 35 x 7mm, Surface Mount
- RS Stock No.:
- 880-5831
- Mfr. Part No.:
- 371824B00032G
- Brand:
- AAVID THERMALLOY
Stock information currently inaccessible
- RS Stock No.:
- 880-5831
- Mfr. Part No.:
- 371824B00032G
- Brand:
- AAVID THERMALLOY
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AAVID THERMALLOY | |
| For Use With | Metal/Ceramic BGA Packages | |
| Length | 35mm | |
| Width | 35mm | |
| Height | 7mm | |
| Dimensions | 35 x 35 x 7mm | |
| Thermal Resistance | 31.9°C/W | |
| Mounting | Surface Mount | |
| Colour | Black | |
| Series | 3718 | |
| Application | IC Packages | |
| Material | Aluminium | |
| Package Type | BGA | |
| Finish | Black Anodized | |
| Special Features | Convenient Peel and Stick Assembly is Quick and Clean, Pin Fin Array Allows Omnidirectional Airflow to Maximize Heat Dissipation | |
| Select all | ||
|---|---|---|
Brand AAVID THERMALLOY | ||
For Use With Metal/Ceramic BGA Packages | ||
Length 35mm | ||
Width 35mm | ||
Height 7mm | ||
Dimensions 35 x 35 x 7mm | ||
Thermal Resistance 31.9°C/W | ||
Mounting Surface Mount | ||
Colour Black | ||
Series 3718 | ||
Application IC Packages | ||
Material Aluminium | ||
Package Type BGA | ||
Finish Black Anodized | ||
Special Features Convenient Peel and Stick Assembly is Quick and Clean, Pin Fin Array Allows Omnidirectional Airflow to Maximize Heat Dissipation | ||
- COO (Country of Origin):
- CN
