AAVID THERMALLOY Heatsink, 8°C/W, 34.92 x 12.7 x 63.5mm
- RS Stock No.:
- 880-5799
- Mfr. Part No.:
- 531302B02500G
- Brand:
- AAVID THERMALLOY
Stock information currently inaccessible
- RS Stock No.:
- 880-5799
- Mfr. Part No.:
- 531302B02500G
- Brand:
- AAVID THERMALLOY
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AAVID THERMALLOY | |
| Length | 12.7mm | |
| Width | 34.92mm | |
| Height | 63.5mm | |
| Dimensions | 34.92 x 12.7 x 63.5mm | |
| Thermal Resistance | 8°C/W | |
| Series | 5313 | |
| Colour | Black | |
| Application | Through Hole Discrete Semiconductors | |
| Package Type | TO-202, TO-220 | |
| Material | Aluminium | |
| Special Features | Extruded Heat Sink With Radial Fins and Notched Base Features Equal Channel Widths on Both Sides, Mounting Holes to Accomodate TO-220 and TO-202 Devices | |
| Finish | Black Anodized | |
| Select all | ||
|---|---|---|
Brand AAVID THERMALLOY | ||
Length 12.7mm | ||
Width 34.92mm | ||
Height 63.5mm | ||
Dimensions 34.92 x 12.7 x 63.5mm | ||
Thermal Resistance 8°C/W | ||
Series 5313 | ||
Colour Black | ||
Application Through Hole Discrete Semiconductors | ||
Package Type TO-202, TO-220 | ||
Material Aluminium | ||
Special Features Extruded Heat Sink With Radial Fins and Notched Base Features Equal Channel Widths on Both Sides, Mounting Holes to Accomodate TO-220 and TO-202 Devices | ||
Finish Black Anodized | ||
- COO (Country of Origin):
- CN
