AAVID THERMALLOY Heatsink, 11.5°C/W, 25.4 x 12.19 x 30.99mm, Vertical
- RS Stock No.:
- 880-5783
- Mfr. Part No.:
- 566010B03400G
- Brand:
- AAVID THERMALLOY
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 880-5783
- Mfr. Part No.:
- 566010B03400G
- Brand:
- AAVID THERMALLOY
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AAVID THERMALLOY | |
| Length | 30.99mm | |
| Width | 25.4mm | |
| Height | 12.7mm | |
| Dimensions | 25.4 x 12.19 x 30.99mm | |
| Thermal Resistance | 11.5°C/W | |
| Mounting | Vertical | |
| Series | 5660 | |
| Colour | Black | |
| Application | Through Hole Discrete Semiconductors | |
| Material | Aluminium | |
| Package Type | SIP | |
| Special Features | Plug in Style Heat Sink Features Four Spring Action Clips to Firmly Hold the Device to the Heat Sink Ensuring Maximum Metal to Metal Contact | |
| Finish | Black Anodized | |
| Select all | ||
|---|---|---|
Brand AAVID THERMALLOY | ||
Length 30.99mm | ||
Width 25.4mm | ||
Height 12.7mm | ||
Dimensions 25.4 x 12.19 x 30.99mm | ||
Thermal Resistance 11.5°C/W | ||
Mounting Vertical | ||
Series 5660 | ||
Colour Black | ||
Application Through Hole Discrete Semiconductors | ||
Material Aluminium | ||
Package Type SIP | ||
Special Features Plug in Style Heat Sink Features Four Spring Action Clips to Firmly Hold the Device to the Heat Sink Ensuring Maximum Metal to Metal Contact | ||
Finish Black Anodized | ||
- COO (Country of Origin):
- US
