AAVID THERMALLOY Heatsink, 27.2°C/W, 13.21 x 9.53 x 19.05mm
- RS Stock No.:
- 880-5771
- Mfr. Part No.:
- 577304B00000G
- Brand:
- AAVID THERMALLOY
Stock information currently inaccessible
- RS Stock No.:
- 880-5771
- Mfr. Part No.:
- 577304B00000G
- Brand:
- AAVID THERMALLOY
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AAVID THERMALLOY | |
| Length | 13.21mm | |
| Width | 9.53mm | |
| Height | 19.05mm | |
| Dimensions | 13.21 x 9.53 x 19.05mm | |
| Thermal Resistance | 27.2°C/W | |
| Colour | Black | |
| Series | 5773 | |
| Application | Through Hole Discrete Semiconductors | |
| Package Type | TO-202 | |
| Material | Aluminium | |
| Special Features | Slim Low Profile Channel Style Heat Sink is Notched to Accommodate the TO-202 Center Tab Packages | |
| Finish | Black Anodized | |
| Select all | ||
|---|---|---|
Brand AAVID THERMALLOY | ||
Length 13.21mm | ||
Width 9.53mm | ||
Height 19.05mm | ||
Dimensions 13.21 x 9.53 x 19.05mm | ||
Thermal Resistance 27.2°C/W | ||
Colour Black | ||
Series 5773 | ||
Application Through Hole Discrete Semiconductors | ||
Package Type TO-202 | ||
Material Aluminium | ||
Special Features Slim Low Profile Channel Style Heat Sink is Notched to Accommodate the TO-202 Center Tab Packages | ||
Finish Black Anodized | ||
- COO (Country of Origin):
- US
