AAVID THERMALLOY Heatsink, 12.5°C/W, 39.12 x 28.57 x 22.1mm, Horizontal
- RS Stock No.:
- 880-5768
- Mfr. Part No.:
- 579103B00000G
- Brand:
- AAVID THERMALLOY
Stock information currently inaccessible
- RS Stock No.:
- 880-5768
- Mfr. Part No.:
- 579103B00000G
- Brand:
- AAVID THERMALLOY
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AAVID THERMALLOY | |
| Length | 39.12mm | |
| Width | 28.57mm | |
| Height | 22.1mm | |
| Dimensions | 39.12 x 28.57 x 22.1mm | |
| Thermal Resistance | 12.5°C/W | |
| Mounting | Horizontal | |
| Series | 5791 | |
| Colour | Black | |
| Material | Aluminium | |
| Application | Through Hole Discrete Semiconductors | |
| Package Type | TO-3 | |
| Special Features | Space Saving Expandable Collar Heat Sink has the Same Footprint as the Device being Cooled Meaning no Extra Board Space is Required to Fit the Heat Sink | |
| Finish | Black Anodized | |
| Select all | ||
|---|---|---|
Brand AAVID THERMALLOY | ||
Length 39.12mm | ||
Width 28.57mm | ||
Height 22.1mm | ||
Dimensions 39.12 x 28.57 x 22.1mm | ||
Thermal Resistance 12.5°C/W | ||
Mounting Horizontal | ||
Series 5791 | ||
Colour Black | ||
Material Aluminium | ||
Application Through Hole Discrete Semiconductors | ||
Package Type TO-3 | ||
Special Features Space Saving Expandable Collar Heat Sink has the Same Footprint as the Device being Cooled Meaning no Extra Board Space is Required to Fit the Heat Sink | ||
Finish Black Anodized | ||
- COO (Country of Origin):
- US
