Heatsink, TO-220, 2.6°C/W, 41.91 x 25.4 x 63.5mm
- RS Stock No.:
- 880-5614
- Mfr. Part No.:
- 530002B02500G
- Brand:
- AAVID THERMALLOY
Stock information currently inaccessible
- RS Stock No.:
- 880-5614
- Mfr. Part No.:
- 530002B02500G
- Brand:
- AAVID THERMALLOY
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AAVID THERMALLOY | |
| For Use With | TO-220 | |
| Length | 41.91mm | |
| Width | 25.4mm | |
| Height | 63.5mm | |
| Dimensions | 41.91 x 25.4 x 63.5mm | |
| Thermal Resistance | 2.6°C/W | |
| Colour | Black | |
| Series | 5300 | |
| Material | Aluminium | |
| Application | Through Hole Discrete Semiconductors | |
| Package Type | TO-220 | |
| Finish | Black Anodized | |
| Special Features | Extruded Heat Sink with Large Radial Fins | |
| Select all | ||
|---|---|---|
Brand AAVID THERMALLOY | ||
For Use With TO-220 | ||
Length 41.91mm | ||
Width 25.4mm | ||
Height 63.5mm | ||
Dimensions 41.91 x 25.4 x 63.5mm | ||
Thermal Resistance 2.6°C/W | ||
Colour Black | ||
Series 5300 | ||
Material Aluminium | ||
Application Through Hole Discrete Semiconductors | ||
Package Type TO-220 | ||
Finish Black Anodized | ||
Special Features Extruded Heat Sink with Large Radial Fins | ||
- COO (Country of Origin):
- CN
